33.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5533K200FKEB

DigiKey Part Number
CMF33.2KHGTR-ND - Tape & Reel (TR)
CMF33.2KHGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5533K200FKEB
Description
RES 33.2K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5533K200FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.28900kr.22.89
25kr.1.94520kr.48.63
50kr.1.72960kr.86.48
100kr.1.54510kr.154.51
250kr.1.34308kr.335.77
500kr.1.21652kr.608.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.10893kr.1,108.93
2.000kr.1.01754kr.2,035.08
3.000kr.0.97055kr.2,911.65
5.000kr.0.91741kr.4,587.05
7.000kr.0.88574kr.6,200.18
10.000kr.0.85480kr.8,548.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750