
CMF5533K200FKEB | |
|---|---|
DigiKey Part Number | CMF33.2KHGTR-ND - Tape & Reel (TR) CMF33.2KHGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5533K200FKEB |
Description | RES 33.2K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5533K200FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.28900 | kr.22.89 |
| 25 | kr.1.94520 | kr.48.63 |
| 50 | kr.1.72960 | kr.86.48 |
| 100 | kr.1.54510 | kr.154.51 |
| 250 | kr.1.34308 | kr.335.77 |
| 500 | kr.1.21652 | kr.608.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.10893 | kr.1,108.93 |
| 2.000 | kr.1.01754 | kr.2,035.08 |
| 3.000 | kr.0.97055 | kr.2,911.65 |
| 5.000 | kr.0.91741 | kr.4,587.05 |
| 7.000 | kr.0.88574 | kr.6,200.18 |
| 10.000 | kr.0.85480 | kr.8,548.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

