CMF5532R400FHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3.037
Unit Price: kr.2.79000
Datasheet
32.4 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5532R400FHR6

DigiKey Part Number
CMF5532R400FHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5532R400FHR6
Description
RES 32.4 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
32.4 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5532R400FHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5532R400DHEAVishay Dale0CMF5532R400DHEA-NDkr.1.61421Parametric Equivalent
CMF5532R400DHEBVishay Dale0CMF5532R400DHEB-NDkr.2.62077Parametric Equivalent
CMF5532R400FHEBVishay Dale3.037CMF32.4HFCT-NDkr.2.79000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types