
CMF5532K400FHEK | |
|---|---|
DigiKey Part Number | CMF5532K400FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5532K400FHEK |
Description | RES 32.4K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 32.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5532K400FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5532K400DHEA | Vishay Dale | 0 | CMF5532K400DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF5532K400DHEB | Vishay Dale | 0 | CMF5532K400DHEB-ND | kr.2.62077 | Parametric Equivalent |
| CMF5532K400FEEB | Vishay Dale | 0 | CMF5532K400FEEB-ND | kr.3.35310 | Parametric Equivalent |
| CMF5532K400FHEB | Vishay Dale | 1.519 | CMF32.4KHFCT-ND | kr.4.56000 | Parametric Equivalent |
| RNF12FTC32K4 | Stackpole Electronics Inc | 0 | RNF12FTC32K4-ND | kr.0.23433 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.02000 | kr.19.02 |
| 10 | kr.11.21500 | kr.112.15 |
| 25 | kr.9.21600 | kr.230.40 |
| 50 | kr.7.99220 | kr.399.61 |
| Unit Price without VAT: | kr.19.02000 |
|---|---|
| Unit Price with VAT: | kr.23.77500 |

