CMF5530R100FHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.64000
Datasheet
30.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5530R100FHR6

DigiKey Part Number
CMF5530R100FHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5530R100FHR6
Description
RES 30.1 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
30.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5530R100FHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5530R100DHEAVishay Dale0CMF5530R100DHEA-NDkr.1.61421Parametric Equivalent
CMF5530R100DHEBVishay Dale0CMF5530R100DHEB-NDkr.2.62077Parametric Equivalent
CMF5530R100FHEAVishay Dale0CMF5530R100FHEA-NDkr.1.02248Parametric Equivalent
CMF5530R100FHEBVishay Dale0CMF30.1HFCT-NDkr.5.64000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types