Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5530K000FKEA | |
|---|---|
DigiKey Part Number | CMF5530K000FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5530K000FKEA |
Description | RES 30K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5530K000FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5530K000BEEA | Vishay Dale | 0 | CMF5530K000BEEA-ND | kr.3.58358 | Upgrade |
| CMF5530K000FEEK | Vishay Dale | 0 | CMF5530K000FEEK-ND | kr.2.14387 | Upgrade |
| CMF5530K000DHEA | Vishay Dale | 0 | CMF5530K000DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF5530K000DHEB | Vishay Dale | 0 | CMF5530K000DHEB-ND | kr.2.62077 | Parametric Equivalent |
| CMF5530K000FHEK | Vishay Dale | 2.757 | CMF5530K000FHEK-ND | kr.3.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.89521 | kr.4,476.05 |
| Unit Price without VAT: | kr.0.89521 |
|---|---|
| Unit Price with VAT: | kr.1.11901 |


