CMF55301R00FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.13037
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 515
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.05689
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 99
Unit Price: kr.47.99000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.05689
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.13037
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23433
Datasheet
301 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55301R00FHEA

DigiKey Part Number
CMF55301R00FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55301R00FHEA
Description
RES 301 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55301R00FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55301R00DHEAVishay Dale0CMF55301R00DHEA-NDkr.1.61421Parametric Equivalent
CMF55301R00DHEBVishay Dale0CMF55301R00DHEB-NDkr.2.62077Parametric Equivalent
CMF55301R00DHEKVishay Dale0CMF55301R00DHEK-NDkr.21.04690Parametric Equivalent
CMF55301R00FEEKVishay Dale0CMF55301R00FEEK-NDkr.21.04690Parametric Equivalent
CMF55301R00FHEA70Vishay Dale0CMF55301R00FHEA70-NDkr.1.13037Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.02248kr.5,112.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.02248
Unit Price with VAT:kr.1.27810