Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55301R00DHBF | |
|---|---|
DigiKey Part Number | CMF55301R00DHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55301R00DHBF |
Description | RES 301 OHM 1/2W .5% AXIAL |
Customer Reference | |
Detailed Description | 301 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55301R00DHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55301R00CHEA | Vishay Dale | 0 | CMF55301R00CHEA-ND | kr.2.37211 | Parametric Equivalent |
| CMF55301R00CHEB | Vishay Dale | 0 | CMF55301R00CHEB-ND | kr.3.59966 | Parametric Equivalent |
| CMF55301R00DHEA | Vishay Dale | 0 | CMF55301R00DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF55301R00DHEB | Vishay Dale | 0 | CMF55301R00DHEB-ND | kr.2.62077 | Parametric Equivalent |


