301 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55301K00FKEK

DigiKey Part Number
541-CMF55301K00FKEK-ND
Manufacturer
Manufacturer Product Number
CMF55301K00FKEK
Description
RES 301K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
301 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55301K00FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55301K00FKEAVishay Dale0CMF55301K00FKEA-NDkr.0.89521Direct
CMF55301K00FKEBVishay Dale0CMF55301K00FKEB-NDkr.1.47494Direct
CMF55301K00FKEB70Vishay Dale0CMF55301K00FKEB70-NDkr.1.60973Direct
CMF55301K00BEEBVishay Dale0CMF301KHBTR-NDkr.5.62929Upgrade
CMF70301K00FKEAVishay Dale0CMF70301K00FKEA-NDkr.4.34074Upgrade
In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.18000kr.48.18
10kr.29.29100kr.292.91
25kr.24.41680kr.610.42
50kr.21.42660kr.1,071.33
100kr.18.92300kr.1,892.30
Manufacturers Standard Package
Unit Price without VAT:kr.48.18000
Unit Price with VAT:kr.60.22500