
CMF55300R00BER6 | |
|---|---|
DigiKey Part Number | 541-CMF55300R00BER6TR-ND - Tape & Reel (TR) 541-CMF55300R00BER6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55300R00BER6 |
Description | RES 300 OHM 1/2W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 300 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55300R00BER6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.42000 | kr.12.42 |
| 10 | kr.8.21100 | kr.82.11 |
| 25 | kr.7.07080 | kr.176.77 |
| 50 | kr.6.35520 | kr.317.76 |
| 100 | kr.5.74720 | kr.574.72 |
| 250 | kr.5.08056 | kr.1,270.14 |
| 500 | kr.4.66330 | kr.2,331.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.50448 | kr.3,504.48 |
| 2.000 | kr.3.32498 | kr.6,649.96 |
| Unit Price without VAT: | kr.12.42000 |
|---|---|
| Unit Price with VAT: | kr.15.52500 |

