CMF552R0000FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.33311
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.93621
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 61
Unit Price: kr.44.19000
Datasheet
2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552R0000FKBF

DigiKey Part Number
CMF552R0000FKBF-ND
Manufacturer
Manufacturer Product Number
CMF552R0000FKBF
Description
RES 2 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552R0000FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552R0000FKEAVishay Dale0CMF552R0000FKEA-NDkr.4.33311Parametric Equivalent
CMF552R0000FKEBVishay Dale0CMF552R0000FKEB-NDkr.6.93621Parametric Equivalent
CMF552R0000FKEKVishay Dale61CMF552R0000FKEK-NDkr.44.19000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types