2.87 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552M8700FHEB

DigiKey Part Number
CMF2.87MHFTR-ND - Tape & Reel (TR)
CMF2.87MHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF552M8700FHEB
Description
RES 2.87M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.87 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552M8700FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.24.28000kr.24.28
10kr.16.31900kr.163.19
25kr.14.16600kr.354.15
50kr.12.81940kr.640.97
100kr.11.67510kr.1,167.51
250kr.10.42044kr.2,605.11
500kr.9.63554kr.4,817.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.96894kr.8,968.94
2.000kr.8.40278kr.16,805.56
3.000kr.8.11203kr.24,336.09
5.000kr.7.78317kr.38,915.85
7.000kr.7.58725kr.53,110.75
Manufacturers Standard Package
Unit Price without VAT:kr.24.28000
Unit Price with VAT:kr.30.35000