2.49 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552M4900FHEB

DigiKey Part Number
541-4211-2-ND - Tape & Reel (TR)
541-4211-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF552M4900FHEB
Description
RES 2.49M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.49 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552M4900FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.261
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.91000kr.19.91
10kr.13.34600kr.133.46
25kr.11.55920kr.288.98
50kr.10.43940kr.521.97
100kr.9.48720kr.948.72
250kr.8.44412kr.2,111.03
500kr.7.79148kr.3,895.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.23717kr.7,237.17
2.000kr.6.76630kr.13,532.60
3.000kr.6.52454kr.19,573.62
5.000kr.6.25104kr.31,255.20
7.000kr.6.08811kr.42,616.77
10.000kr.5.92894kr.59,289.40
Manufacturers Standard Package
Unit Price without VAT:kr.19.91000
Unit Price with VAT:kr.24.88750