CMF552M4300FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.00118
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.96894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.93952
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.97196
Datasheet
2.43 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552M4300FKR6

DigiKey Part Number
CMF552M4300FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF552M4300FKR6
Description
RES 2.43M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
2.43 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552M4300FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552M4300FHEAVishay Dale0CMF552M4300FHEA-NDkr.6.00118Parametric Equivalent
CMF552M4300FHEBVishay Dale0CMF2.43MHFTR-NDkr.8.96894Parametric Equivalent
CMF552M4300FKEAVishay Dale0CMF552M4300FKEA-NDkr.3.93952Parametric Equivalent
CMF552M4300FKEBVishay Dale0CMF552M4300FKEB-NDkr.5.97196Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types