Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF552M2000FKEB70 | |
|---|---|
DigiKey Part Number | CMF552M2000FKEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF552M2000FKEB70 |
Description | RES 2.2M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M2000FKEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552M2000FEEB | Vishay Dale | 0 | CMF552M2000FEEB-ND | kr.10.28703 | Upgrade |
| CMF702M2000FKEB | Vishay Dale | 0 | CMF702M2000FKEB-ND | kr.6.73194 | Upgrade |
| CMF702M2000FKEK | Vishay Dale | 0 | CMF702M2000FKEK-ND | kr.10.15769 | Upgrade |
| CMF552M2000FHEK | Vishay Dale | 0 | CMF552M2000FHEK-ND | kr.6.16838 | Parametric Equivalent |
| CMF552M2000FKEA | Vishay Dale | 0 | CMF552M2000FKEA-ND | kr.3.93952 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.49146 | kr.6,491.46 |
| Unit Price without VAT: | kr.6.49146 |
|---|---|
| Unit Price with VAT: | kr.8.11433 |


