CMF552M0000FHRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.76976
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.28703
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.00118
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.700
Unit Price: kr.15.66000
Datasheet
2 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552M0000FHRE

DigiKey Part Number
CMF552M0000FHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF552M0000FHRE
Description
RES 2M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
2 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552M0000FHRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552M0000FEEAVishay Dale0CMF552M0000FEEA-NDkr.7.76976Parametric Equivalent
CMF552M0000FEEBVishay Dale0CMF552M0000FEEB-NDkr.10.28703Parametric Equivalent
CMF552M0000FHEAVishay Dale0CMF552M0000FHEA-NDkr.6.00118Parametric Equivalent
CMF552M0000FHEBVishay Dale1.700CMF2.00MHFCT-NDkr.15.66000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types