
CMF552K8700FHEB | |
|---|---|
DigiKey Part Number | CMF2.87KHFTR-ND - Tape & Reel (TR) CMF2.87KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K8700FHEB |
Description | RES 2.87K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K8700FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.37300 | kr.33.73 |
| 25 | kr.2.87840 | kr.71.96 |
| 50 | kr.2.56520 | kr.128.26 |
| 100 | kr.2.30080 | kr.230.08 |
| 250 | kr.2.00980 | kr.502.45 |
| 500 | kr.1.82756 | kr.913.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.67287 | kr.1,672.87 |
| 2.000 | kr.1.54138 | kr.3,082.76 |
| 3.000 | kr.1.47384 | kr.4,421.52 |
| 5.000 | kr.1.39742 | kr.6,987.10 |
| 7.000 | kr.1.35188 | kr.9,463.16 |
| 10.000 | kr.1.30740 | kr.13,074.00 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

