CMF552K5500FERE70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.09716
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.10237
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.78815
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.78815
Datasheet
2.55 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552K5500FERE70

DigiKey Part Number
CMF552K5500FERE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF552K5500FERE70
Description
RES 2.55K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552K5500FERE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552K5500DEEBVishay Dale0CMF552K5500DEEB-NDkr.4.09716Parametric Equivalent
CMF552K5500DEEKVishay Dale0CMF552K5500DEEK-NDkr.21.04690Parametric Equivalent
CMF552K5500FEEA70Vishay Dale0CMF552K5500FEEA70-NDkr.2.10237Parametric Equivalent
CMF552K5500FEEB70Vishay Dale0CMF552K5500FEEB70-NDkr.3.78815Parametric Equivalent
CMF552K5500FER670Vishay Dale0CMF552K5500FER670-NDkr.3.78815Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.10237kr.10,511.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.10237
Unit Price with VAT:kr.2.62796