
CMF552K4900FKEA | |
|---|---|
DigiKey Part Number | CMF2.49KHHTR-ND - Tape & Reel (TR) CMF2.49KHHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K4900FKEA |
Description | RES 2.49K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K4900FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.78600 | kr.17.86 |
| 25 | kr.1.51280 | kr.37.82 |
| 50 | kr.1.34280 | kr.67.14 |
| 100 | kr.1.19740 | kr.119.74 |
| 250 | kr.1.03756 | kr.259.39 |
| 500 | kr.0.93760 | kr.468.80 |
| 1.000 | kr.0.85254 | kr.852.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.71511 | kr.3,575.55 |
| 10.000 | kr.0.66461 | kr.6,646.10 |
| 15.000 | kr.0.63866 | kr.9,579.90 |
| 25.000 | kr.0.60932 | kr.15,233.00 |
| 35.000 | kr.0.59184 | kr.20,714.40 |
| 50.000 | kr.0.57476 | kr.28,738.00 |
| 60.000 | kr.0.56657 | kr.33,994.20 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

