CMF552K2600FHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.94085
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.35310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.35689
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.548
Unit Price: kr.4.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23433
Datasheet
2.26 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552K2600FHR6

DigiKey Part Number
CMF552K2600FHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF552K2600FHR6
Description
RES 2.26K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
2.26 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552K2600FHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552K2600FEEAVishay Dale0CMF552K2600FEEA-NDkr.1.94085Parametric Equivalent
CMF552K2600FEEBVishay Dale0CMF552K2600FEEB-NDkr.3.35310Parametric Equivalent
CMF552K2600FERBVishay Dale0CMF552K2600FERB-NDkr.1.35689Parametric Equivalent
CMF552K2600FHEAVishay Dale0CMF552K2600FHEA-NDkr.1.02248Parametric Equivalent
CMF552K2600FHEBVishay Dale1.548CMF2.26KHFCT-NDkr.4.63000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types