
CMF552K1000BHEB | |
|---|---|
DigiKey Part Number | CMF2.10KHCTR-ND - Tape & Reel (TR) CMF2.10KHCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K1000BHEB |
Description | RES 2.10K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K1000BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.15600 | kr.61.56 |
| 25 | kr.5.28240 | kr.132.06 |
| 50 | kr.4.73720 | kr.236.86 |
| 100 | kr.4.27190 | kr.427.19 |
| 250 | kr.3.76192 | kr.940.48 |
| 500 | kr.3.44274 | kr.1,721.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.09716 | kr.4,097.16 |
| 2.000 | kr.3.80926 | kr.7,618.52 |
| 3.000 | kr.3.66143 | kr.10,984.29 |
| 5.000 | kr.3.49420 | kr.17,471.00 |
| 7.000 | kr.3.39455 | kr.23,761.85 |
| 10.000 | kr.3.29721 | kr.32,972.10 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

