CMF552K0500FKRE is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.47494
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.35310
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13327
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13327
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.14070
Datasheet
2.05 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552K0500FKRE

DigiKey Part Number
CMF552K0500FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF552K0500FKRE
Description
RES 2.05K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
2.05 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552K0500FKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552K0500FKEBVishay Dale0CMF552K0500FKEB-NDkr.1.47494Direct
CMF552K0500BEEAVishay Dale0CMF552K0500BEEA-NDkr.3.58358Upgrade
CMF552K0500FEEBVishay Dale0CMF552K0500FEEB-NDkr.3.35310Upgrade
RNMF12FTD2K05Stackpole Electronics Inc0RNMF12FTD2K05-NDkr.0.13327Direct
RNMF12FTC2K05Stackpole Electronics Inc0RNMF12FTC2K05-NDkr.0.13327Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.59648kr.2,982.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.59648
Unit Price with VAT:kr.0.74560