Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF55294R00FKRE | |
|---|---|
DigiKey Part Number | CMF55294R00FKRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55294R00FKRE |
Description | RES 294 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 294 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55294R00FKRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55294R00FHEB | Vishay Dale | 467 | CMF294HFCT-ND | kr.4.63000 | Parametric Equivalent |
| CMF55294R00FKEA | Vishay Dale | 0 | CMF55294R00FKEA-ND | kr.0.89521 | Parametric Equivalent |
| CMF55294R00FKEB | Vishay Dale | 0 | CMF55294R00FKEB-ND | kr.1.47494 | Parametric Equivalent |
| RNF12FTD294R | Stackpole Electronics Inc | 0 | RNF12FTD294R-ND | kr.0.22294 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59648 | kr.2,982.40 |
| Unit Price without VAT: | kr.0.59648 |
|---|---|
| Unit Price with VAT: | kr.0.74560 |



