CMF5527R400FHR6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.82472
Datasheet
27.4 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5527R400FHR6

DigiKey Part Number
CMF5527R400FHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5527R400FHR6
Description
RES 27.4 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
27.4 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5527R400FHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5527R400DHEAVishay Dale0CMF5527R400DHEA-NDkr.1.61421Parametric Equivalent
CMF5527R400DHEBVishay Dale0CMF5527R400DHEB-NDkr.2.62077Parametric Equivalent
CMF5527R400FHEAVishay Dale0CMF5527R400FHEA-NDkr.1.02248Parametric Equivalent
CMF5527R400FHEBVishay Dale0CMF27.4HFTR-NDkr.1.82472Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.11102kr.1,111.02
Manufacturers Standard Package
Unit Price without VAT:kr.1.11102
Unit Price with VAT:kr.1.38878