CMF5527R400BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.77281
Datasheet
27.4 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5527R400BEEA

DigiKey Part Number
CMF5527R400BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5527R400BEEA
Description
RES 27.4 OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.4 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5527R400BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5527R400BEEBVishay Dale0CMF5527R400BEEB-NDkr.5.62929Parametric Equivalent
CMF5527R400BER6Vishay Dale0CMF5527R400BER6-NDkr.3.77281Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.58358kr.17,917.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.58358
Unit Price with VAT:kr.4.47948