
CMF5527K400FKEK | |
|---|---|
DigiKey Part Number | CMF5527K400FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5527K400FKEK |
Description | RES 27.4K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 27.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5527K400FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5527K400BEEA70 | Vishay Dale | 0 | CMF5527K400BEEA70-ND | kr.3.91534 | Upgrade |
| CMF5527K400BER670 | Vishay Dale | 0 | CMF5527K400BER670-ND | kr.6.21428 | Upgrade |
| CMF5527K400DEEA | Vishay Dale | 0 | CMF5527K400DEEA-ND | kr.2.48930 | Upgrade |
| CMF5527K400DHEA | Vishay Dale | 0 | CMF5527K400DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF5527K400DHEB | Vishay Dale | 0 | CMF5527K400DHEB-ND | kr.2.62077 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.11.86200 | kr.118.62 |
| 25 | kr.10.26080 | kr.256.52 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |

