
CMF5527K400FHEB | |
|---|---|
DigiKey Part Number | CMF27.4KHFTR-ND - Tape & Reel (TR) CMF27.4KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5527K400FHEB |
Description | RES 27.4K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5527K400FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.01000 | kr.20.10 |
| 25 | kr.1.70680 | kr.42.67 |
| 50 | kr.1.51400 | kr.75.70 |
| 100 | kr.1.35170 | kr.135.17 |
| 250 | kr.1.17292 | kr.293.23 |
| 500 | kr.1.06094 | kr.530.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.96584 | kr.965.84 |
| 2.000 | kr.0.88494 | kr.1,769.88 |
| 3.000 | kr.0.84339 | kr.2,530.17 |
| 5.000 | kr.0.79638 | kr.3,981.90 |
| 7.000 | kr.0.76836 | kr.5,378.52 |
| 10.000 | kr.0.74099 | kr.7,409.90 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

