Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5527K100BEEA70 | |
|---|---|
DigiKey Part Number | CMF5527K100BEEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5527K100BEEA70 |
Description | RES 27.1K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5527K100BEEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7027K100BEEB | Vishay Dale | 0 | CMF7027K100BEEB-ND | kr.8.64776 | Upgrade |
| CMF7027K100BEEK | Vishay Dale | 0 | CMF7027K100BEEK-ND | kr.30.07570 | Upgrade |
| CMF5527K100BEEA | Vishay Dale | 0 | CMF5527K100BEEA-ND | kr.3.58358 | Parametric Equivalent |
| CMF5527K100BEEB | Vishay Dale | 0 | CMF5527K100BEEB-ND | kr.5.62929 | Parametric Equivalent |
| CMF5527K100BEEB70 | Vishay Dale | 0 | CMF5527K100BEEB70-ND | kr.6.21428 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.91534 | kr.19,576.70 |
| Unit Price without VAT: | kr.3.91534 |
|---|---|
| Unit Price with VAT: | kr.4.89418 |


