CMF5527K000FHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 1
Unit Price: kr.8.50000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 724
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.82472
Datasheet
27 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5527K000FHR6

DigiKey Part Number
CMF5527K000FHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5527K000FHR6
Description
RES 27K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
27 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5527K000FHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5527K000BEBFVishay Dale1CMF5527K000BEBF-NDkr.8.50000Upgrade
CMF5527K000FHBFVishay Dale724CMF5527K000FHBF-NDkr.4.63000Parametric Equivalent
CMF5527K000FHEBVishay Dale0CMF5527K000FHEB-NDkr.1.82472Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types