CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55274R00FHEB

DigiKey Part Number
CMF274HFTR-ND - Tape & Reel (TR)
CMF274HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55274R00FHEB
Description
RES 274 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
274 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55274R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.1.76600kr.17.66
25kr.1.49760kr.37.44
50kr.1.32860kr.66.43
100kr.1.18400kr.118.40
250kr.1.02632kr.256.58
500kr.0.92724kr.463.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.85984kr.859.84
2.000kr.0.78685kr.1,573.70
3.000kr.0.74933kr.2,247.99
5.000kr.0.70689kr.3,534.45
7.000kr.0.68159kr.4,771.13
10.000kr.0.65688kr.6,568.80
12.000kr.0.64503kr.7,740.36
24.000kr.0.60434kr.14,504.16
25.000kr.0.60215kr.15,053.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750