Direct
Direct
Upgrade
Upgrade
Upgrade
Direct
Similar

CMF5524R900FKR6 | |
|---|---|
DigiKey Part Number | CMF5524R900FKR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5524R900FKR6 |
Description | RES 24.9 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5524R900FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5524R900FKEB | Vishay Dale | 0 | CMF5524R900FKEB-ND | kr.1.47494 | Direct |
| CMF5524R900FKEB39 | Vishay Dale | 0 | CMF5524R900FKEB39-ND | kr.5.52975 | Direct |
| CMF5524R900BEEA | Vishay Dale | 0 | CMF5524R900BEEA-ND | kr.3.58358 | Upgrade |
| CMF7024R900FKEA | Vishay Dale | 0 | CMF7024R900FKEA-ND | kr.4.34074 | Upgrade |
| CMF7024R900FKEB | Vishay Dale | 0 | CMF7024R900FKEB-ND | kr.4.76356 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.87853 | kr.878.53 |
| Unit Price without VAT: | kr.0.87853 |
|---|---|
| Unit Price with VAT: | kr.1.09816 |




