CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55249K00BEEB

DigiKey Part Number
CMF249KHBTR-ND - Tape & Reel (TR)
CMF249KHBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55249K00BEEB
Description
RES 249K OHM 0.6W 0.1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
249 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55249K00BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.748
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.58000kr.11.58
10kr.7.63500kr.76.35
25kr.6.57160kr.164.29
50kr.5.90340kr.295.17
100kr.5.33500kr.533.50
250kr.4.71272kr.1,178.18
500kr.4.32320kr.2,161.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.07226kr.4,072.26
2.000kr.3.78551kr.7,571.02
3.000kr.3.63827kr.10,914.81
5.000kr.3.47171kr.17,358.55
7.000kr.3.37247kr.23,607.29
10.000kr.3.27552kr.32,755.20
12.000kr.3.22902kr.38,748.24
Manufacturers Standard Package
Unit Price without VAT:kr.11.58000
Unit Price with VAT:kr.14.47500