249 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55249K00BEEB

DigiKey Part Number
CMF249KHBTR-ND - Tape & Reel (TR)
CMF249KHBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55249K00BEEB
Description
RES 249K OHM 0.6W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
249 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55249K00BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.648
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.67000kr.11.67
10kr.7.71600kr.77.16
25kr.6.63920kr.165.98
50kr.5.96460kr.298.23
100kr.5.39090kr.539.09
250kr.4.76184kr.1,190.46
500kr.4.36838kr.2,184.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.03408kr.4,034.08
2.000kr.3.75002kr.7,500.04
3.000kr.3.60416kr.10,812.48
5.000kr.3.43916kr.17,195.80
7.000kr.3.34085kr.23,385.95
10.000kr.3.24481kr.32,448.10
Manufacturers Standard Package
Unit Price without VAT:kr.11.67000
Unit Price with VAT:kr.14.58750