
CMF5523K200FHEB | |
|---|---|
DigiKey Part Number | CMF23.2KHFTR-ND - Tape & Reel (TR) CMF23.2KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5523K200FHEB |
Description | RES 23.2K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5523K200FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.97300 | kr.29.73 |
| 25 | kr.2.53080 | kr.63.27 |
| 50 | kr.2.25460 | kr.112.73 |
| 100 | kr.2.01930 | kr.201.93 |
| 250 | kr.1.76100 | kr.440.25 |
| 500 | kr.1.59932 | kr.799.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.46194 | kr.1,461.94 |
| 2.000 | kr.1.34519 | kr.2,690.38 |
| 3.000 | kr.1.28520 | kr.3,855.60 |
| 5.000 | kr.1.21734 | kr.6,086.70 |
| 7.000 | kr.1.17690 | kr.8,238.30 |
| 10.000 | kr.1.13740 | kr.11,374.00 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

