237 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55237R00FHEB

DigiKey Part Number
CMF237HFTR-ND - Tape & Reel (TR)
CMF237HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55237R00FHEB
Description
RES 237 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
237 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55237R00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.99900kr.29.99
25kr.2.55360kr.63.84
50kr.2.27360kr.113.68
100kr.2.03640kr.203.64
250kr.1.77620kr.444.05
500kr.1.61340kr.806.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.82472kr.1,824.72
2.000kr.1.68273kr.3,365.46
3.000kr.1.60983kr.4,829.49
5.000kr.1.52734kr.7,636.70
7.000kr.1.47819kr.10,347.33
10.000kr.1.43017kr.14,301.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750