
CMF55232R00FHEB | |
|---|---|
DigiKey Part Number | CMF232HFTR-ND - Tape & Reel (TR) CMF232HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55232R00FHEB |
Description | RES 232 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55232R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.74400 | kr.17.44 |
| 25 | kr.1.47840 | kr.36.96 |
| 50 | kr.1.31120 | kr.65.56 |
| 100 | kr.1.16910 | kr.116.91 |
| 250 | kr.1.01288 | kr.253.22 |
| 500 | kr.0.91486 | kr.457.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.83155 | kr.831.55 |
| 2.000 | kr.0.76080 | kr.1,521.60 |
| 3.000 | kr.0.72443 | kr.2,173.29 |
| 5.000 | kr.0.68327 | kr.3,416.35 |
| 7.000 | kr.0.65874 | kr.4,611.18 |
| 10.000 | kr.0.63478 | kr.6,347.80 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

