232 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55232R00FHEB

DigiKey Part Number
CMF232HFTR-ND - Tape & Reel (TR)
CMF232HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55232R00FHEB
Description
RES 232 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
232 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55232R00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.609
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.74400kr.17.44
25kr.1.47840kr.36.96
50kr.1.31120kr.65.56
100kr.1.16910kr.116.91
250kr.1.01288kr.253.22
500kr.0.91486kr.457.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.83155kr.831.55
2.000kr.0.76080kr.1,521.60
3.000kr.0.72443kr.2,173.29
5.000kr.0.68327kr.3,416.35
7.000kr.0.65874kr.4,611.18
10.000kr.0.63478kr.6,347.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250