CMF5522R100FKRE is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.67058
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.24610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.24610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.65662
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.78714
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.11762
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.67091
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.423
Unit Price: kr.4.58000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.60212
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.07688
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.67058
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.88685
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.73114
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.96896
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5522R100FKRE

DigiKey Part Number
CMF5522R100FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5522R100FKRE
Description
RES 22.1 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5522R100FKRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.60212kr.3,010.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.60212
Unit Price with VAT:kr.0.75265