
| CMF5522R100FKEK | |
|---|---|
| DigiKey Part Number | CMF5522R100FKEK-ND | 
| Manufacturer | |
| Manufacturer Product Number | CMF5522R100FKEK | 
| Description | RES 22.1 OHM 1/2W 1% AXIAL | 
| Customer Reference | |
| Detailed Description | 22.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CMF5522R100FKEK Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Moisture Resistant, Safety | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.20.74000 | kr.20.74 | 
| 10 | kr.12.29400 | kr.122.94 | 
| 25 | kr.10.13520 | kr.253.38 | 
| 50 | kr.8.81400 | kr.440.70 | 
| 100 | kr.7.71070 | kr.771.07 | 
| Unit Price without VAT: | kr.20.74000 | 
|---|---|
| Unit Price with VAT: | kr.25.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark