22.1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5522M100FKEB

DigiKey Part Number
CMF22.1MHGTR-ND - Tape & Reel (TR)
CMF22.1MHGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5522M100FKEB
Description
RES 22.1M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22.1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5522M100FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.30000kr.21.30
10kr.14.29000kr.142.90
25kr.12.38320kr.309.58
50kr.11.19140kr.559.57
100kr.10.17820kr.1,017.82
250kr.9.06796kr.2,266.99
500kr.8.37324kr.4,186.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.78305kr.7,783.05
2.000kr.7.28184kr.14,563.68
3.000kr.7.02445kr.21,073.35
5.000kr.6.73328kr.33,666.40
7.000kr.6.55983kr.45,918.81
Manufacturers Standard Package
Unit Price without VAT:kr.21.30000
Unit Price with VAT:kr.26.62500