Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5522M000JKEB | |
|---|---|
DigiKey Part Number | CMF5522M000JKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5522M000JKEB |
Description | RES 22M OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5522M000JKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5522M000JKEA | Vishay Dale | 0 | CMF5522M000JKEA-ND | kr.3.20037 | Parametric Equivalent |
| CMF5522M000JKEK | Vishay Dale | 0 | CMF5522M000JKEK-ND | kr.21.04690 | Parametric Equivalent |
| CMF5522M000JKRE | Vishay Dale | 0 | CMF5522M000JKRE-ND | kr.2.30235 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.54788 | kr.5,547.88 |
| Unit Price without VAT: | kr.5.54788 |
|---|---|
| Unit Price with VAT: | kr.6.93485 |


