Parametric Equivalent
Parametric Equivalent

CMF5522K600FER6 | |
|---|---|
DigiKey Part Number | CMF5522K600FER6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5522K600FER6 |
Description | RES 22.6K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 22.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5522K600FER6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5522K600FEEA | Vishay Dale | 0 | CMF5522K600FEEA-ND | kr.1.94085 | Parametric Equivalent |
| CMF5522K600FEEB | Vishay Dale | 0 | CMF5522K600FEEB-ND | kr.3.35310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.24671 | kr.2,246.71 |
| Unit Price without VAT: | kr.2.24671 |
|---|---|
| Unit Price with VAT: | kr.2.80839 |


