
| CMF5522K100FHEB | |
|---|---|
| DigiKey Part Number | CMF22.1KHFTR-ND - Tape & Reel (TR) CMF22.1KHFCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CMF5522K100FHEB | 
| Description | RES 22.1K OHM 1/2W 1% AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 22.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CMF5522K100FHEB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Moisture Resistant, Safety | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 | 
| 10 | kr.2.53400 | kr.25.34 | 
| 25 | kr.2.15280 | kr.53.82 | 
| 50 | kr.1.91620 | kr.95.81 | 
| 100 | kr.1.71330 | kr.171.33 | 
| 250 | kr.1.49172 | kr.372.93 | 
| 500 | kr.1.35258 | kr.676.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.25914 | kr.1,259.14 | 
| 2.000 | kr.1.15671 | kr.2,313.42 | 
| 3.000 | kr.1.10409 | kr.3,312.27 | 
| 5.000 | kr.1.04454 | kr.5,222.70 | 
| 7.000 | kr.1.00907 | kr.7,063.49 | 
| 10.000 | kr.0.97441 | kr.9,744.10 | 
| 12.000 | kr.0.95779 | kr.11,493.48 | 
| 24.000 | kr.0.90072 | kr.21,617.28 | 
| 25.000 | kr.0.89765 | kr.22,441.25 | 
| Unit Price without VAT: | kr.3.90000 | 
|---|---|
| Unit Price with VAT: | kr.4.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark