
CMF55221R00FHEB | |
|---|---|
DigiKey Part Number | CMF221HFTR-ND - Tape & Reel (TR) CMF221HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55221R00FHEB |
Description | RES 221 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55221R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.13200 | kr.31.32 |
| 25 | kr.2.67040 | kr.66.76 |
| 50 | kr.2.38000 | kr.119.00 |
| 100 | kr.2.13210 | kr.213.21 |
| 250 | kr.1.86092 | kr.465.23 |
| 500 | kr.1.69088 | kr.845.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.54652 | kr.1,546.52 |
| 2.000 | kr.1.42384 | kr.2,847.68 |
| 3.000 | kr.1.36082 | kr.4,082.46 |
| 5.000 | kr.1.28951 | kr.6,447.55 |
| 7.000 | kr.1.24701 | kr.8,729.07 |
| 10.000 | kr.1.20549 | kr.12,054.90 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

