CMF55221K00FKBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.62315
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.69144
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.14240
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.26054
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.11255
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.96228
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.39012
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.38867
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.81615
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.63204
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.64970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.03377
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 941
Unit Price: kr.5.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 45
Unit Price: kr.16.60000
Datasheet
221 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55221K00FKBF

DigiKey Part Number
CMF55221K00FKBF-ND
Manufacturer
Manufacturer Product Number
CMF55221K00FKBF
Description
RES 221K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
221 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55221K00FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55221K00BEEAVishay Dale0CMF55221K00BEEA-NDkr.3.62315Upgrade
CMF55221K00BEEBVishay Dale0CMF55221K00BEEB-NDkr.5.69144Upgrade
CMF55221K00BHEBVishay Dale0CMF55221K00BHEB-NDkr.4.14240Upgrade
CMF55221K00CEEAVishay Dale0CMF55221K00CEEA-NDkr.3.26054Upgrade
CMF55221K00CEEBVishay Dale0CMF55221K00CEEB-NDkr.5.11255Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.27930kr.2,127.93
Manufacturers Standard Package
Unit Price without VAT:kr.21.27930
Unit Price with VAT:kr.26.59913