Upgrade
Parametric Equivalent

CMF55220K00JHRE | |
|---|---|
DigiKey Part Number | CMF55220K00JHRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55220K00JHRE |
Description | RES 220K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55220K00JHRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55220K00BEEB | Vishay Dale | 0 | CMF55220K00BEEB-ND | kr.5.62929 | Upgrade |
| CMF55220K00JHEA | Vishay Dale | 0 | CMF55220K00JHEA-ND | kr.1.02248 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.68132 | kr.3,406.60 |
| Unit Price without VAT: | kr.0.68132 |
|---|---|
| Unit Price with VAT: | kr.0.85165 |


