Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF5521K500FHR6 | |
|---|---|
DigiKey Part Number | CMF5521K500FHR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5521K500FHR6 |
Description | RES 21.5K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5521K500FHR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5521K500DHEA | Vishay Dale | 0 | CMF5521K500DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF5521K500DHEB | Vishay Dale | 0 | CMF5521K500DHEB-ND | kr.2.62077 | Parametric Equivalent |
| CMF5521K500FHEA | Vishay Dale | 0 | CMF5521K500FHEA-ND | kr.1.02248 | Parametric Equivalent |
| CMF5521K500FHEB | Vishay Dale | 1.467 | CMF21.5KHFCT-ND | kr.4.63000 | Parametric Equivalent |
| RNF12FTC21K5 | Stackpole Electronics Inc | 0 | RNF12FTC21K5-ND | kr.0.23433 | Similar |



