CMF55215K00FEBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.35310
Datasheet
215 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55215K00FEBF

DigiKey Part Number
CMF55215K00FEBF-ND
Manufacturer
Manufacturer Product Number
CMF55215K00FEBF
Description
RES 215K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
215 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55215K00FEBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55215K00BEEAVishay Dale0CMF55215K00BEEA-NDkr.3.58358Upgrade
CMF55215K00BEEBVishay Dale0CMF55215K00BEEB-NDkr.5.62929Upgrade
CMF55215K00BER670Vishay Dale0CMF55215K00BER670-NDkr.6.21428Upgrade
CMF55215K00BERE70Vishay Dale0CMF55215K00BERE70-NDkr.3.91534Upgrade
CMF55215K00FEEBVishay Dale0CMF55215K00FEEB-NDkr.3.35310Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863