CMF55215K00DHR6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet
215 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55215K00DHR6

DigiKey Part Number
CMF55215K00DHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55215K00DHR6
Description
RES 215K OHM 1/2W 0.5% AXIAL
Customer Reference
Detailed Description
215 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55215K00DHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55215K00DHEAVishay Dale0CMF55215K00DHEA-NDkr.1.61421Parametric Equivalent
CMF55215K00DHEBVishay Dale0CMF55215K00DHEB-NDkr.2.62077Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.65525kr.1,655.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.65525
Unit Price with VAT:kr.2.06906