CMF55210K00FEEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.94085
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
210 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55210K00FEEB

DigiKey Part Number
CMF55210K00FEEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55210K00FEEB
Description
RES 210K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
210 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55210K00FEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55210K00FEBFVishay Dale0CMF55210K00FEBF-NDkr.21.04690Direct
CMF55210K00FEEAVishay Dale0CMF55210K00FEEA-NDkr.1.94085Parametric Equivalent
CMF55210K00FEEKVishay Dale0CMF55210K00FEEK-NDkr.21.04690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.35310kr.3,353.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.35310
Unit Price with VAT:kr.4.19138